
Highlights & Details
cat 5-7 Mod Jack/Plu
- Modular Jack, Cat5e, Right-Angle, Through Hole, 8/8, Low Profile, Shielded, Version A, Tube
- This text is machine translated.
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tube
- Type
Molex MOL DataCom & Specialty
- Product type
RJ45 socket module
- Connector type
Socket
- No. of pins
8P8C
CAT 5e
- Connector standard
RJ45
- Connection
Soldering
- No. of ports
1 x
- Weight
5.105 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- Material
Thermoplastic
- Height
13 mm
- RoHS-compliant
Yes
- Features
+ shielding
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
855055113
- Engineering Series Name
CAT 5 R.A FULSH JACK
- Engineering Series No
85505
Documents & Downloads
Datasheet
Datasheet 2450319 Molex Molex MOL DataCom & Specialty cat 5-7 Mod Jack/Plu 855055113 Socket No. of pins (RJ) 8P8C Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2450319 Molex Molex MOL DataCom & Specialty cat 5-7 Mod Jack/Plu 855055113 Socket No. of pins (RJ) 8P8C Black 1 pc(s)
Circuit diagramm
Circuit diagramm 2450319 Molex Molex MOL DataCom & Specialty cat 5-7 Mod Jack/Plu 855055113 Socket No. of pins (RJ) 8P8C Black 1 pc(s)




