
Number
Highlights & Details
MILLIGRID
- Content 1 pc(s)
- No. of rows 2
Technical specifications
- Breakaway: YesRecommended PCB thickness: 1.6 mmProcess temperature max. 250 °C.4 mm height
- Packaging type
Tray
- No. of rows
2
- Total number of pins
2
- CS
2 mm
- Connection
Soldering
- Factory colour
Black
- Nominal voltage
125 V
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Contact surface
Gold (Au)
- Contact material
Phosphorus bronze
- Case material
Nylon (NL)
- Separable
Yes
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
877580216
- Content
1 pc(s)
- Height
4 mm
- Engineering Part No
87758-0216
- Engineering Series Name
2mm DRSW Vert TH
- Engineering Series No
87758
- Leading contact (PE)
No
- Connector contact surface
Gold
- Board contact surface
Tin
- Type
Molex MOL Power & Signal Sol.
- Mating cycles
100
- Connector coating thickness
0.381 µm
- Range of uses
PCB to PCB, signal
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- UKCA
yes
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 2450422 Molex Pin strip (standard) No. of rows: 2 877580216 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2450422 Molex Pin strip (standard) No. of rows: 2 877580216 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 2450422 Molex Pin strip (standard) No. of rows: 2 877580216 1 pc(s) Tray





