
Number
Piece(s) (Content: )
Technical specifications
- Packaging type
Tape on Full reel
- Type
441440005
- Product type
RJ45 socket module
- Connector type
Socket
- Connector standard
RJ45
- Connection
SMT
- No. of ports
1 x
- Weight
2.34 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- Material
Thermoplastic
- Height
11.73 mm
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Engineering Part No
44144-0005
- Engineering Series Name
SURF MNT W/FIT NAILS
- Engineering Series No
44144
Documents & Downloads
Datasheet
Datasheet 3036003 Molex Molex N/A 441440005 Socket Black 1 pc(s) 441440005 Socket Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3036003 Molex Molex N/A 441440005 Socket Black 1 pc(s) 441440005 Socket Black 1 pc(s)
Circuit diagramm
Circuit diagramm 3036003 Molex Molex N/A 441440005 Socket Black 1 pc(s) 441440005 Socket Black 1 pc(s)





