
Technical specifications
- Packaging type
Tape on Full reel
- Type
855135001
- Product type
RJ45 socket module
- Connector type
Socket
- Connector standard
RJ45
- Connection
SMT
- No. of ports
1 x
- Weight
2.879 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Thermoplastic
- Height
12.7 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
855135001
- Engineering Series Name
SH T.E SMT W/SOLDER
- Engineering Series No
85513
Documents & Downloads
Datasheet
Datasheet 3036524 Molex Molex N/A 855135001 Socket Black 1 pc(s) 855135001 Socket Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3036524 Molex Molex N/A 855135001 Socket Black 1 pc(s) 855135001 Socket Black 1 pc(s)
Circuit diagramm
Circuit diagramm 3036524 Molex Molex N/A 855135001 Socket Black 1 pc(s) 855135001 Socket Black 1 pc(s)










