
Technical specifications
- Packaging type
Tape on Full reel
- Type
855437002
- Product type
RJ45 socket module
- Connector type
Socket
- Connector standard
RJ45
- Connection
SMT
- No. of ports
1 x
- Weight
5.119 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- Material
Thermoplastic
- Height
13 mm
- Features
+ shielding
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
855437002
- Engineering Series Name
Cat 5 Jack SMT SHL
- Engineering Series No
85543
Documents & Downloads
Datasheet
Datasheet 3036529 Molex Molex N/A 855437002 Socket Black 1 pc(s) 855437002 Socket Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3036529 Molex Molex N/A 855437002 Socket Black 1 pc(s) 855437002 Socket Black 1 pc(s)
Circuit diagramm
Circuit diagramm 3036529 Molex Molex N/A 855437002 Socket Black 1 pc(s) 855437002 Socket Black 1 pc(s)



