
Technical specifications
- Packaging type
Tube
- Type
956223981
- Product type
RJ45 socket module
- Connector type
Socket
- Connector standard
RJ45
- Connection
Soldering
- No. of ports
1 x
- Weight
5.034 g
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Copper alloy
- Material
Thermoplastic
- Height
13 mm
- Features
+ shielding
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
956223981
- Engineering Series Name
MOD JACK
- Engineering Series No
95622
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3036657 Molex Molex N/A 956223981 Socket Black 1 pc(s) 956223981 Socket Black 1 pc(s)
Datasheet 3036657 Molex Molex N/A 956223981 Socket Black 1 pc(s) 956223981 Socket Black 1 pc(s)
Circuit diagramm
Circuit diagramm 3036657 Molex Molex N/A 956223981 Socket Black 1 pc(s) 956223981 Socket Black 1 pc(s)

