
Molex Molex WOD Industrial Solution 1201190042 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Singl
Number
Technical specifications
- Alignment of cable connectors: StraightBus I/O: Ultra-lockMaterial - Metal: BrassMaterial - coating Plug-in area: NickelMaterial - cable sheath: PVCGroove: SingleInterface connection cable: PigtailVoltage - maximum: 10-30 V/DC
- Packaging type
Single
- Product type
Sensor & actuator box (passive)
- No. of signal spaces
8
- Configuration
Double
- Type
Molex WOD Industrial Solution
- No. of splitters
8-way
- Connection
M12 socket
- Length
5.0 m
IP69K
- Max. power rating per slot
4 A
- Max. temperature
+80 °C
- Min. temperature
-5 °C
- Connector type (distribution boxes)
M12 socket
- Case material
Steel
- Total no. of pins
5
- Manufacturer part #
1201190042
- Content
1 pc(s)
- Cable length
5.00 m
- Number of pins
5
- Power rating (total)
12 A
- Engineering Part No
BTS805P-FSE-05
- Engineering Series Name
MPIS MIC Top Mount
- Engineering Series No
120119
Documents & Downloads
Datasheet
Datasheet 2447127 Molex Molex WOD Industrial Solution 1201190042 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Singl
User & Safety Instructions
User & Safety Instructions 2447127 Molex Molex WOD Industrial Solution 1201190042 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Singl
Circuit diagramm
Circuit diagramm 2447127 Molex Molex WOD Industrial Solution 1201190042 Sensor & actuator box (passive) M12 splitter + steel thread 1 pc(s) Singl
