
Number
Highlights & Details
Picoflex
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 26
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tube
- Product type
Pin strip (standard)
- No. of rows
1
- Features
+ locking mechanism
- CS
1.27 mm
- Pins per row
26
- Total number of pins
26
- Nominal current
1.2 A
- Nominal current - rounded value
1.2 A
- Content
1 pc(s)
- Connection
SMT
- Connection angle
90°
- Connector coating thickness
0.076 µm
- Actuation direction
Perpendicular (to the PCB)
- Case material
Nylon (NL)
- Manufacturer part #
908160026
- Factory colour
Black
- Contact material
Brass
- Board contact surface
Ni
- Connector contact surface
Tin
- Nominal voltage
250 V
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL Industrial Solution
- Engineering Part No
908160026
- Engineering Series Name
Picoflex SMT Latched
- Engineering Series No
90816
Documents & Downloads
Datasheet
Datasheet 2450789 Molex Pin strip (standard) Total number of pins 26 Contact spacing: 1.27 mm 908160026 1 pc(s) Tube
User & Safety Instructions
User & Safety Instructions 2450789 Molex Pin strip (standard) Total number of pins 26 Contact spacing: 1.27 mm 908160026 1 pc(s) Tube
Circuit diagramm
Circuit diagramm 2450789 Molex Pin strip (standard) Total number of pins 26 Contact spacing: 1.27 mm 908160026 1 pc(s) Tube




