

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
Pin strip (standard)
1
wire-to-board
+ locking mechanism
1.2 mm
4
4
1.5 A
1.5 A
1 pc(s)
SMT
0.1 µm
Liquid crystal polymer
781710004
Black
Gold
Copper alloy
Gold
Gold
50 V DC/AC
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
MOL Power & Signal Sol.
Datasheet 2901345 Molex Pin strip (standard) Total number of pins 4 Contact spacing: 1.2 mm 781710004 1 pc(s) Tape on Full reel
User & Safety Instructions 2901345 Molex Pin strip (standard) Total number of pins 4 Contact spacing: 1.2 mm 781710004 1 pc(s) Tape on Full reel
Circuit diagramm 2901345 Molex Pin strip (standard) Total number of pins 4 Contact spacing: 1.2 mm 781710004 1 pc(s) Tape on Full reel