

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
SAS terminal strip
Socket
2
encodable
0.8 mm
1.27 mm
29
1.5 A
1.5 A
250 pc(s)
SMT
2.54 µm
0.762 µm
High temperature resistant thermoplastic
787280002
Black
Copper alloy
Tin
Gold
30 V
Yes
Perpendicular (to the PCB)
+55 °C
0 °C
MOL DataCom & Specialty
78728-0002
SAS-3 Vert SMT Rcpt
78728
Datasheet 2450267 Molex SAS terminal strip Total number of pins 29 Contact spacing: 0.8 mm, 1.27 mm 787280002 250 pc(s) Tape on Full reel
User & Safety Instructions 2450267 Molex SAS terminal strip Total number of pins 29 Contact spacing: 0.8 mm, 1.27 mm 787280002 250 pc(s) Tape on Full reel
Circuit diagramm 2450267 Molex SAS terminal strip Total number of pins 29 Contact spacing: 0.8 mm, 1.27 mm 787280002 250 pc(s) Tape on Full reel