
Highlights & Details
SFP/SFP+ connector
- Content: 480 pc(s)
- No. of rows: 2
- Total number of pins: 20
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tape on Full reel
- Product type
SFP terminal strip
- Connector type
Socket
- No. of rows
2
- Features
+ locking mechanism
encodable
- CS
0.8 mm
- Total number of pins
20
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Content
480 pc(s)
- Connection
SMT
- Coating thickness (PCB side)
2.54 µm
- Connector coating thickness
0.381 µm
- Case material
High temperature resistant thermoplastic
- Manufacturer part #
744410001-480
- Factory colour
Black
- Board contact surface
Tin
- Connector contact surface
Gold
- Nominal voltage
30 V DC/AC
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
Molex MOL DataCom & Specialty
- Engineering Part No
74441-0001
- Engineering Series Name
SFP
- Engineering Series No
74441
Documents & Downloads
Datasheet
Datasheet 2450224 Molex SFP terminal strip Total number of pins 20 Contact spacing: 0.8 mm 744410001-480 480 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 2450224 Molex SFP terminal strip Total number of pins 20 Contact spacing: 0.8 mm 744410001-480 480 pc(s) Tape on Full reel
Circuit diagramm
Circuit diagramm 2450224 Molex SFP terminal strip Total number of pins 20 Contact spacing: 0.8 mm 744410001-480 480 pc(s) Tape on Full reel


