
Number
Piece(s) (Content: )
Highlights & Details
SIM/SAM
- Content: 1 pc(s)
- Total number of pins: 6
Technical specifications
- Packaging type
Tape on Full reel
- Product type
SIM card slot
- Features
+ shielding
- CS
2.54 mm
- Total number of pins
6
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Content
1 pc(s)
- Connection
SMT
- Case material
Thermoplastic
- Manufacturer part #
473882001
- Factory colour
Black
- Contact material
Copper alloy
- Board contact surface
Tin
- Nominal voltage
5 V
- Height
1.90 mm
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
473882001
- Engineering Part No
47388-2001
- Engineering Series Name
SIM connector
- Engineering Series No
47388
Documents & Downloads
Datasheet
Datasheet 3036030 Molex SIM card slot Total number of pins 6 Contact spacing: 2.54 mm 473882001 1 pc(s) Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3036030 Molex SIM card slot Total number of pins 6 Contact spacing: 2.54 mm 473882001 1 pc(s) Tape on Full reel
Circuit diagramm
Circuit diagramm 3036030 Molex SIM card slot Total number of pins 6 Contact spacing: 2.54 mm 473882001 1 pc(s) Tape on Full reel

