There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tape on Full reel
SIM card slot
+ shielding
2.54 mm
6
0.5 A
500 mA
1200 pc(s)
SMT
Stainless steel
788000001
Copper alloy
Gold
5 V DC
Yes
+85 °C
-30 °C
Molex MOL Micro Solutions
78800-0001
1.50mmH Hinged uSIM
78800
Datasheet 2450269 Molex SIM card slot Total number of pins 6 Contact spacing: 2.54 mm 788000001 1200 pc(s) Tape on Full reel
User & Safety Instructions 2450269 Molex SIM card slot Total number of pins 6 Contact spacing: 2.54 mm 788000001 1200 pc(s) Tape on Full reel
Circuit diagramm 2450269 Molex SIM card slot Total number of pins 6 Contact spacing: 2.54 mm 788000001 1200 pc(s) Tape on Full reel