
Number
Highlights & Details
MILLI-LIGHT ID
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 10
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
2
- Features
Stackable
+ locking mechanism
- CS
2 mm
- Total number of pins
10
- Content
1 pc(s)
- Case material
Polyester
- Manufacturer part #
780451060
- Factory colour
Black
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
78045-1060
- Engineering Series Name
Mgrid crimp hsg LK
- Engineering Series No
78045
Documents & Downloads
Datasheet
Datasheet 2450259 Molex Socket housing cable Total number of pins 10 Contact spacing: 2 mm 780451060 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2450259 Molex Socket housing cable Total number of pins 10 Contact spacing: 2 mm 780451060 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2450259 Molex Socket housing cable Total number of pins 10 Contact spacing: 2 mm 780451060 1 pc(s) Bag
