
Number
Highlights & Details
C-GRID 111
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 12
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
1
- Features
Stackable
- CS
2.54 mm
- Total number of pins
12
- Content
1 pc(s)
- Manufacturer part #
901230112
- Factory colour
Black
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
901230112
- Engineering Series Name
.100 HSG
- Engineering Series No
90123
Documents & Downloads
Datasheet
Datasheet 2450589 Molex Socket housing cable Total number of pins 12 Contact spacing: 2.54 mm 901230112 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2450589 Molex Socket housing cable Total number of pins 12 Contact spacing: 2.54 mm 901230112 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2450589 Molex Socket housing cable Total number of pins 12 Contact spacing: 2.54 mm 901230112 1 pc(s) Bag









