
Number
Highlights & Details
Flat cable assembly
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 6
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
2
- CS
1.27 mm
- Total number of pins
6
- Nominal current
1.2 A
- Nominal current - rounded value
1.2 A
- Content
1 pc(s)
- AWG max.
28
- Connection
Cut & Clip
Print
- Coating thickness (PCB side)
2.032 µm
- Connector coating thickness
2.032 µm
- Case material
Polyester
- Manufacturer part #
923150615
- Factory colour
Ecru
- Contact material
Phosphorus bronze
- Board contact surface
Tin
- Connector contact surface
Tin
- Nominal voltage
250 V
- RoHS-compliant
Yes
- Type
Molex MOL Industrial Solution
- Engineering Part No
923150615
- Engineering Series Name
PICOFLEX HARNESS
- Engineering Series No
92315
Documents & Downloads
Datasheet
Datasheet 2450794 Molex Socket housing cable Total number of pins 6 Contact spacing: 1.27 mm 923150615 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2450794 Molex Socket housing cable Total number of pins 6 Contact spacing: 1.27 mm 923150615 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2450794 Molex Socket housing cable Total number of pins 6 Contact spacing: 1.27 mm 923150615 1 pc(s) Bag











