

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Socket housing cable
Socket
2
wire-to-board
wire-to-wire
CP
+ locking mechanism
encodable
6.5 mm
2
2
10 A
10 A
1 pc(s)
Soldering
1.27 µm
1.27 µm
Perpendicular (to the PCB)
Polyamide
1510481200
Orange
Copper alloy
Tin
Tin
600 V DC/AC
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
151048-1200
6.5mm Keying header
151048
Datasheet 2447296 Molex Socket housing cable CP Total number of pins 2 Contact spacing: 6.5 mm 1510481200 1 pc(s) Tray
User & Safety Instructions 2447296 Molex Socket housing cable CP Total number of pins 2 Contact spacing: 6.5 mm 1510481200 1 pc(s) Tray
Circuit diagramm 2447296 Molex Socket housing cable CP Total number of pins 2 Contact spacing: 6.5 mm 1510481200 1 pc(s) Tray