

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tube
Socket housing cable
Socket
1
wire-to-board
SL
Stackable
+ locking mechanism
2.54 mm
4
4
3 A
3 A
1 pc(s)
24
24
Cut & Clip
1.905 µm
0.381 µm
Polyester
14562042
Black
Au
Phosphorus bronze
Tin
Gold
250 V
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
A-70400-0668
IDT SL CONNECTOR
70400
Datasheet 2447267 Molex Socket housing cable SL Total number of pins 4 Contact spacing: 2.54 mm 14562042 1 pc(s) Tube
User & Safety Instructions 2447267 Molex Socket housing cable SL Total number of pins 4 Contact spacing: 2.54 mm 14562042 1 pc(s) Tube
Circuit diagramm 2447267 Molex Socket housing cable SL Total number of pins 4 Contact spacing: 2.54 mm 14562042 1 pc(s) Tube