

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Socket housing cable
1
+ locking mechanism
11 mm
2
2
80 A
80 A
1 pc(s)
Soldering
90°
0.076 µm
Liquid crystal polymer
1510350002
Gold
Copper alloy
Tin
Gold
600 V DC/AC
3.86 mm
Yes
Parallel (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
151035-0002
RA Plug
151035
Datasheet 2447295 Molex Socket housing cable Total number of pins 2 Contact spacing: 11 mm 1510350002 1 pc(s) Tray
User & Safety Instructions 2447295 Molex Socket housing cable Total number of pins 2 Contact spacing: 11 mm 1510350002 1 pc(s) Tray
Circuit diagramm 2447295 Molex Socket housing cable Total number of pins 2 Contact spacing: 11 mm 1510350002 1 pc(s) Tray