
Number
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Socket housing cable
- Connector type
Plug
- No. of rows
1
- Features
+ locking mechanism
- CS
2.5 mm
- Total number of pins
2
- Content
1 pc(s)
- Case material
Nylon (NL)
- Manufacturer part #
351840200
- Factory colour
Ecru
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
35184-0200
- Engineering Series Name
2.5 PITCH W/W CONN.
- Engineering Series No
35184
Documents & Downloads
Datasheet
Datasheet 2448194 Molex Socket housing cable Total number of pins 2 Contact spacing: 2.5 mm 351840200 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2448194 Molex Socket housing cable Total number of pins 2 Contact spacing: 2.5 mm 351840200 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2448194 Molex Socket housing cable Total number of pins 2 Contact spacing: 2.5 mm 351840200 1 pc(s) Bag



