
Number
Highlights & Details
C GRID
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Socket housing cable
- No. of rows
1
- Features
open
- CS
2.54 mm
- Pins per row
1
- Total number of pins
2
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- Connector coating thickness
0.381 µm
- Case material
Polyester
- Manufacturer part #
15291024
- Factory colour
Black
- Contact material
Phosphorus bronze
- Connector contact surface
Gold (Au)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
7859-2554N
- Engineering Series Name
CGRID SHUNT
- Engineering Series No
07859
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2447377 Molex Socket housing cable Total number of pins 2 Contact spacing: 2.54 mm 15291024 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2447377 Molex Socket housing cable Total number of pins 2 Contact spacing: 2.54 mm 15291024 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2447377 Molex Socket housing cable Total number of pins 2 Contact spacing: 2.54 mm 15291024 1 pc(s) Bag

