

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
Socket housing cable
Socket
2
+ locking mechanism
3 mm
2
5.6 A
5.6 A
1 pc(s)
20
Crimp
Press-in
1.016 µm
1.016 µm
Nylon (NL)
2451320210
Black
Phosphorus bronze
Tin
Tin
300 V AC
Yes
Molex MOL Power & Signal Sol.
795161021
Micro-fit,Overmolded
245132
Datasheet 2447983 Molex Socket housing cable Total number of pins 2 Contact spacing: 3 mm 2451320210 1 pc(s) Bag
User & Safety Instructions 2447983 Molex Socket housing cable Total number of pins 2 Contact spacing: 3 mm 2451320210 1 pc(s) Bag
Circuit diagramm 2447983 Molex Socket housing cable Total number of pins 2 Contact spacing: 3 mm 2451320210 1 pc(s) Bag