
Number
EUROSTYLE
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Piece
- Product type
Socket housing cable
- No. of rows
1
- Features
+ locking mechanism
- CS
5.08 mm
- Total number of pins
2
- Nominal current
18 A
- Nominal current - rounded value
18 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
26
- Actuation direction
Parallel (to the PCB)
- Manufacturer part #
395300002
- Nominal voltage
300 V
- max. cross section
3.31 mm²
- Min. cross section
0.13 mm²
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL Industrial Solution
- Engineering Part No
395300002
- Engineering Series Name
Euro 5.08 plugs head
- Engineering Series No
39530
Documents & Downloads
Datasheet
Datasheet 2448443 Molex Socket housing cable Total number of pins 2 Contact spacing: 5.08 mm 395300002 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2448443 Molex Socket housing cable Total number of pins 2 Contact spacing: 5.08 mm 395300002 1 pc(s) Piece
Circuit diagramm
Circuit diagramm 2448443 Molex Socket housing cable Total number of pins 2 Contact spacing: 5.08 mm 395300002 1 pc(s) Piece

