
Number
Highlights & Details
MizuP25
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Tray
- Product type
Socket housing cable
- Connector type
Plug
- No. of rows
1
- Connector system
wire-to-wire
- Features
+ locking mechanism
- CS
5 mm
- Total number of pins
2
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- Case material
Polyester
- Manufacturer part #
521160241
- Factory colour
Black
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL Automotive
- Engineering Part No
52116-0241
- Engineering Series Name
2.5 SPLASH PROOF PLU
- Engineering Series No
52116
Documents & Downloads
Datasheet
Datasheet 2449371 Molex Socket housing cable Total number of pins 2 Contact spacing: 5 mm 521160241 1 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 2449371 Molex Socket housing cable Total number of pins 2 Contact spacing: 5 mm 521160241 1 pc(s) Tray
Circuit diagramm
Circuit diagramm 2449371 Molex Socket housing cable Total number of pins 2 Contact spacing: 5 mm 521160241 1 pc(s) Tray



