

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tray
Socket housing cable
2
wire-to-board
wire-to-wire
+ locking mechanism
encodable
6.5 mm
2
10 A
10 A
1 pc(s)
Soldering
1.27 µm
1.27 µm
Polyamide
1510481206
Black
Copper alloy
Tin
Tin
600 V DC/AC
Yes
Perpendicular (to the PCB)
+105 °C
-40 °C
Molex MOL Power & Signal Sol.
151048-1206
6.5mm Keying header
151048
Datasheet 2447297 Molex Socket housing cable Total number of pins 2 Contact spacing: 6.5 mm 1510481206 1 pc(s) Tray
User & Safety Instructions 2447297 Molex Socket housing cable Total number of pins 2 Contact spacing: 6.5 mm 1510481206 1 pc(s) Tray
Circuit diagramm 2447297 Molex Socket housing cable Total number of pins 2 Contact spacing: 6.5 mm 1510481206 1 pc(s) Tray