
Number
Highlights & Details
0,093 diameter
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
1
- Features
+ locking mechanism
- CS
6.7 mm
- Total number of pins
2
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
1 pc(s)
- Case material
Nylon (NL)
- Manufacturer part #
19091029
- Factory colour
Ecru
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
3191-2R1
- Engineering Series Name
.093 HSG SHRD INTL
- Engineering Series No
03191
Documents & Downloads
Datasheet
Datasheet 2447676 Molex Socket housing cable Total number of pins 2 Contact spacing: 6.7 mm 19091029 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2447676 Molex Socket housing cable Total number of pins 2 Contact spacing: 6.7 mm 19091029 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2447676 Molex Socket housing cable Total number of pins 2 Contact spacing: 6.7 mm 19091029 1 pc(s) Bag










