
Number
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
1
- CS
2.5 mm
- Total number of pins
4
- Content
1 pc(s)
- Case material
Nylon (NL)
- Manufacturer part #
22011042
- Factory colour
Ecru
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
5051-04
- Engineering Series Name
2.5MM W/B HSG
- Engineering Series No
05051
Documents & Downloads
Datasheet
Datasheet 2447768 Molex Socket housing cable Total number of pins 4 Contact spacing: 2.5 mm 22011042 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2447768 Molex Socket housing cable Total number of pins 4 Contact spacing: 2.5 mm 22011042 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2447768 Molex Socket housing cable Total number of pins 4 Contact spacing: 2.5 mm 22011042 1 pc(s) Bag









