
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.35
21
9% = € 0.03
€ 0.32
35
11% = € 0.04
€ 0.31
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.35 / piece)
€ 0.42
-17 %
€ 2.45
plus VAT.
14-day return policy included
Highlights & Details
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
1
- Features
+ locking mechanism
- CS
2.54 mm
- Total number of pins
4
- Content
1 pc(s)
- Manufacturer part #
901560144
- Factory colour
Black
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
90156-0144
- Engineering Series Name
C GRID 3 CRIMP CONN
- Engineering Series No
90156
Documents & Downloads
Datasheet
Datasheet 2450703 Molex Socket housing cable Total number of pins 4 Contact spacing: 2.54 mm 901560144 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2450703 Molex Socket housing cable Total number of pins 4 Contact spacing: 2.54 mm 901560144 1 pc(s) Bag
Description
2.54mm Pitch C-Grid III Crimp Housing Single Row, 4 Circuits, Black











