
Number
Highlights & Details
Sherlock 2.0
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Socket housing cable
- Connector type
Socket
- No. of rows
1
- Connector system
wire-to-board
- Features
+ locking mechanism
- CS
2 mm
- Total number of pins
4
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Content
1 pc(s)
- Case material
Polyester
- Manufacturer part #
355070400
- Factory colour
Ecru
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Part No
35507-0400
- Engineering Series Name
Rcpt Hsg
- Engineering Series No
35507
Documents & Downloads
Datasheet
Datasheet 2448209 Molex Socket housing cable Total number of pins 4 Contact spacing: 2 mm 355070400 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2448209 Molex Socket housing cable Total number of pins 4 Contact spacing: 2 mm 355070400 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2448209 Molex Socket housing cable Total number of pins 4 Contact spacing: 2 mm 355070400 1 pc(s) Bag










