
Number
Highlights & Details
MLX
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Bag
- Product type
Socket housing cable
- Connector type
Plug
- No. of rows
1
- Features
+ locking mechanism
- CS
6.35 mm
- Total number of pins
4
- Nominal current
20 A
- Nominal current - rounded value
20 A
- Content
1 pc(s)
- Case material
Nylon (NL)
- Manufacturer part #
366430004
- Factory colour
Ecru
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
Molex MOL Power & Signal Sol.
- Engineering Series Name
MLX Plug Hsg-Glow Wi
- Engineering Series No
36643
Documents & Downloads
Datasheet
Datasheet 2448213 Molex Socket housing cable Total number of pins 4 Contact spacing: 6.35 mm 366430004 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2448213 Molex Socket housing cable Total number of pins 4 Contact spacing: 6.35 mm 366430004 1 pc(s) Bag
Circuit diagramm
Circuit diagramm 2448213 Molex Socket housing cable Total number of pins 4 Contact spacing: 6.35 mm 366430004 1 pc(s) Bag




