

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Bag
Socket housing cable
Plug
1
+ locking mechanism
6.35 mm
4
13.5 A
20 A
NaN A
1 pc(s)
Nylon (NL)
50841045
Ecru
Yes
+105 °C
-55 °C
Molex MOL Power & Signal Sol.
42021-4C
MLX PLUG HSG
42021
yes
Datasheet 2449255 Molex Socket housing cable Total number of pins 4 Contact spacing: 6.35 mm 50841045 1 pc(s) Bag
User & Safety Instructions 2449255 Molex Socket housing cable Total number of pins 4 Contact spacing: 6.35 mm 50841045 1 pc(s) Bag
Circuit diagramm 2449255 Molex Socket housing cable Total number of pins 4 Contact spacing: 6.35 mm 50841045 1 pc(s) Bag