
Number
Highlights & Details
EUROSTYLE
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Please review product datasheet for further information.
- Packaging type
Piece
- Product type
Socket housing cable
- Connector type
Power strip
- No. of rows
1
- Connector system
wire-to-board
- Features
Stackable
- CS
7.5 mm
- Pins per row
4
- Total number of pins
4
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
30
- Connection
Jack connector
- Connection angle
180°
- Manufacturer part #
393710004
- Nominal voltage
300 V
- max. cross section
2.5 mm²
- Min. cross section
0.05 mm²
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+110 °C
- Type
Molex MOL Industrial Solution
- Engineering Part No
MX-CIF04003-0N
- Engineering Series Name
Euro Plug 7.5mm RA
- Engineering Series No
39371
Documents & Downloads
Datasheet
Datasheet 2448442 Molex Socket housing cable Total number of pins 4 Contact spacing: 7.5 mm 393710004 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2448442 Molex Socket housing cable Total number of pins 4 Contact spacing: 7.5 mm 393710004 1 pc(s) Piece
Circuit diagramm
Circuit diagramm 2448442 Molex Socket housing cable Total number of pins 4 Contact spacing: 7.5 mm 393710004 1 pc(s) Piece

