Professional lectern with integrated 2-channel multi-frequency receiver unit in UHF-PLL-technology and Class-D amplifier
Built-in Class D mixing amplifier and speaker box, 80 W operation via built-in lead-gel rechargeable batteries 2 x 12 V/7 Ah (up to 16 hours operating time) Integrated battery charging function, charger is supplied with 2 x 16 adjustable UHF frequencies (863.1-864.9 MHz) 1 Input via combi-socket Mic (XLR)/Line (6.3-mm-jack) 1 Stereo-Aux input via cinch-sockets All inputs with gain controller 2 shock-absorbing XLR-sockets on the desk attachment for 2 optional gooseneck microphones (each occupy a microphone input) or a microphone and an optional LED-gooseneck lamp 12-V-Phantom power 1 Stereo-Line output via cinch-sockets Neutrik-audio-plug connection (8 Ω) for external loudspeaker 2-way loudspeaker system High-quality wooden casing with replaceable floor plates in black desk attachment with foldable document compartment The delivery consists of 2 boxes
Supplied without gooseneck microphone and without swan-neck lamp. Suitable EMG-650P microphone and compatible GNL-453XLR LED gooseneck lamp are available as an option.
Suitable microphone or pocket transmitters such as TXA-800HSE or TXA-800HT are available optionally.
No registration or charges required in the EU.
This text is machine translated.