Portable amplifier system
For processions and other mobile uses
Very good wearing characteristics and freedom of movement thanks to the backpack principle 1 loudspeakers with 4 Chassis Class-D power amplifier Integrated 2-channel multi-frequency radio receiver (TXA-1822MR) Bluetooth receiver for the wireless connection of mobile players Controllable USB/SD-card player with connection for external storage media In-built lead-gel rechargeable battery 12 V/7.2 Ah (up to 7 hours operating time) Compartment for additional battery for extending the operating time Integrated battery charging system Charging socket for accompanying charger 1 input via combi-socket Mic(XLR)/Line(6.3 mm), gain controller, sound controller, Mic-input with 12-V phantom-feed 1 Stereo-Line input via cinch sockets, gain controller, sound control Mix-Out-Output (cinch) output for a loudspeaker (minimum impedance 4 Ω) Additionally or alternatively to your own loudspeakers Adjustable Voice Over function Limiter function Nylon backpack with pockets
Suitable microphone or pocket transmitters such as TXA-800HT and TXA-800HSE are available optionally.
No registration or charges required in the EU.
This text is machine translated.