Portable amplifier system
With integrated 1-channel multi-frequency receiver unit in UHF PLL technology and Bluetooth receiver
Operation via mains connection or built-in lead-gel battery 2 x 12 V/4.5 Ah (up to 5 hours operating time), integrated battery charger with charge status indicator, discharge protection For mobile use e.g. at sales events, lectures 16 adjustable UHF-frequencies (1 MHz) with Diversity system Powerful 1-way loudspeaker system 6.3 microphone input via combination socket (XLR/6.3-mm jack), 2 microphone input (1-mm jack), 863-865 cinch input, cinch input, cinch input, cinch input) 1 Aux input (3.5-mm jack), all inputs can be regulated Common master controller, 2-way sound regulation 1 Stereo line output (cinch), 1 Aux output (3.5-mm jack) Switchable microphone priority function By the extendable telescopic handle and 2 rollers the amplifier system can be pulled comfortably like a trolley Stand sleeve
No registration or charges required in the EU.
This text is machine translated.