Portable amplifier system
With integrated 1-channel multi-frequency receiver unit in UHF PLL technology and Bluetooth receiver
Operation via mains connection or built-in lead-gel rechargeable battery 2 x 12 V/4.5 Ah (up to 5 hours operating time), integrated battery charger with charge status indicator, discharge protection For mobile use e.g. at sales events, lectures 16 adjustable UHF-frequencies (863-865 MHz) with Diversity system CD-player with "anti-shock system", MP3-playback and slot-in mechanism SD card reader, USB interface Pitch control function Delivery includes remote control for the CD player Powerful 2-way loudspeaker system 1 microphone input via combi-socket (XLR/6.3-mm jack), 1 microphone input (6.3-mm jack), 1 stereo line input (cinch), 1 aux input (3.5-mm jack), all inputs adjustable Common master controller, 2-way tone control 1 stereo line output (cinch), 1 Aux output (3.5-mm jack) Switchable microphone priority function With the telescopic handle and 2 rollers the amplifier system can be pulled easily like a trolley Stand sleeve
No registration or charges required in the EU.
This text is machine translated.