

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Monitoring relay
70.62.8.400.0000
208 V AC
480 V AC
3-phase
Mains monitoring
Phase sequence
Phase error
170 V AC
520 V AC
170 - 520 V AC
2 change-overs
AgNi
400 V AC
8 A
IP20
-20 °C
+60 °C
1 pc(s)
Multicolour
22.5
86.2 mm
100.3 mm
AC
FALSE
Screw connection
AC
170-500 V
170-500 V
170-500 V
170-500 V
0
0
1
yes
Datasheet 1217464 Monitoring relay 170 - 520 V AC 2 change-overs Finder 70.62.8.400.0000 1 pc(s)
User & Safety Instructions 1217464 Monitoring relay 170 - 520 V AC 2 change-overs Finder 70.62.8.400.0000 1 pc(s)
Conformity certificate 1217464 Monitoring relay 170 - 520 V AC 2 change-overs Finder 70.62.8.400.0000 1 pc(s)