
Monitoring relay 208, 208 - 440, 440 V DC, V AC 2 change-overs Schneider Electric RM17TG20 Piece 1 pc(s)
Number
Technical specifications
- Packaging type
Piece
- Product type
Monitoring relay
- Type
RM17TG20
- Reading range (min.)
183 V AC
- Reading range (max.)
484 V AC
- Functions
3-phase mains monitoring
Three-phase network
Mains monitoring
No PG contact
Phase sequence
Phase error
Phase monitoring
- Features
+ LED
+ enclosure
- Min. operating voltage
208 V DC
208 V AC
- Max. operating voltage
440 V DC
440 V AC
- Operating voltage
208, 208 - 440, 440 V DC, V AC
- Time interval setting
100 %
- Switch-on current
5 A
- Contact type
2 change-overs
1250 VA
- Contact material
Cadmium free (Ag-alloy)
- Switching voltage (max.)
250 V DC/AC
- Switching current (max.)
5 A
- Max. switching capacity
1250 VA
- Electrical lifespan
100000 cycles
- Durability
3000 0000 cycles
- Connection
Screw terminal
Casing: IP30 / terminals: IP20
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
17.5 mm
- Height
90 mm
- Depth
79.5 mm
- Dim
(L x W x H) 90 x 17.5 x 90 mm
- Content
1 pc(s)
- Weight
0.0990 kg
- Factory colour
Multicolour
- Length
90 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667401 Monitoring relay 208, 208 - 440, 440 V DC, V AC 2 change-overs Schneider Electric RM17TG20 Piece 1 pc(s)





