![Black and green electrical relay device with multiple connections. Labelled 'ASYM [%]' with a scale from 0 to 25. Model: V2PF480Y277VSY01.](https://asset.conrad.com/media10/isa/160267/c1/-/en/1374146_LB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Black and green electrical relay device with multiple connections. Labelled 'ASYM [%]' with a scale from 0 to 25. Model: V2PF480Y277VSY01.](https://asset.conrad.com/media10/isa/160267/c1/-/en/1374146_LB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Monitoring relay
V2PF480Y/277VSY01
Phase sequence
Phase error
Asymmetry
208 V AC
480 V AC
208 - 480 V AC
1 change-over
AgNi
400 V AC
8 A
100 x 10 3 cycles
30 x 106 switching cycles
Casing: IP40 / connection: IP20
22.5 mm
67 mm
76 mm
(L x W x H) 76 x 22.5 x 67 mm
1 pc(s)
82 g
76 mm
yes
Datasheet 1374146 Monitoring relay 208 - 480 V AC 1 change-over tele V2PF480Y/277VSY01 1 pc(s)
User & Safety Instructions 1374146 Monitoring relay 208 - 480 V AC 1 change-over tele V2PF480Y/277VSY01 1 pc(s)