
Monitoring relay 220 - 240 V AC 1 change-over Finder 70.11.8.230.2022 Piece 1 pc(s)
Number
Highlights & Details
Network monitoring relay 70.11.8.230.2022
Technical specifications
- Switching power AC1: 2500 VA
- Switching capacity AC15: 750 VA
- 1-phase motor load, AC3 operation (230 V): 0.5 kW
- Packaging type
Piece
- Product type
Monitoring relay
- Type
70.11.8.230.2022
- Reading range (min.)
170 V AC
- Reading range (max.)
270 V AC
- Functions
1-phase
Overvoltage
Over-/undervoltage range (overvoltage + undervoltage)
Voltage error memory (selectable)
- Min. operating voltage
220 V AC
- Max. operating voltage
240 V AC
- Operating voltage
220 - 240 V AC
- Switch-on current
30 A
- Contact type
1 change-over
0.5 kW
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
IP20
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
- Weight
82 g
- Type
Options: 1-phase mains monitoring (220 – 240 V/AC), undervoltage, overvoltage, over/under voltage range (overvoltage + undervoltage), voltage error memory
- Switching voltage
250 V/AC/ 400 V AC
- Switching current
10 A
- Dielectric strength
(Supply/contacts) 4 kV, (open contacts) 1000 V AC
- Type
70.11.8.230.2022
- Nominal voltage range
(50 – 60 Hz) 130 – 280 V AC
- Temperature range
-20 - +50 °C
- Reading range
170 - 270 V
- Operating voltage
(50 – 60 Hz) 220 – 240 V AC
17.5
60.8 mm
88.8 mm
AC
FALSE
Screw connection
AC
130-280 V
130-280 V
130-280 V
130-280 V
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507834 Monitoring relay 220 - 240 V AC 1 change-over Finder 70.11.8.230.2022 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507834 Monitoring relay 220 - 240 V AC 1 change-over Finder 70.11.8.230.2022 Piece 1 pc(s)







