
Number
Total (€ 43.69 / piece)
€ 43.69
plus VAT.
Only 2 Piece(s) available
Monitoring relay TMR-E12 with error memory, 230 V AC, 2 changer
Highlights & Details
- Measurement relaysMonitoring RelaysMotor protection monitoringFan belt monitoringBTR Netcom
Technical specifications
- Product type
Monitoring relay
- Type
1103160522
- Functions
PTC monitoring
- Features
+ test button
- Operating voltage
230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC (max)
- Contact type
2 change-overs
- Switching voltage (max.)
230 V AC
- Connection
Screw terminal
IP40
- Min. temperature
0 °C
- Max. temperature
+55 °C
- Width
22.50 mm
- Height
75 mm
- Depth
95 mm
- Dim
(W x H x D) 22.50 x 75 x 95 mm
- Content
1 pc(s)
- Weight
150 g
- Factory colour
Grey
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2860481 Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 1103160522 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2860481 Monitoring relay 230 V AC (max) 2 change-overs Metz Connect 1103160522 1 pc(s)
Description
The thermistor relay is used as a protection relay for motors against thermal overload (inadmissible heat-up). This warming may occur due to mechanical overload on the shaft or when operating the motor with unacceptable voltages. A PTC (PTC) is used as a sensor, which is placed as far as possible at the part of the motor which heats up most when overloaded (e.g. integrated in the motor winding). The device is also applicable in motors with which a thermo switch is integrated. Integrated fault memory with front reset button or connection of an external reset button (terminals B1 - B2)., variants:, 230 V AC or 24 V AC/DC, 1 changer or 2 changer.
This text is machine translated.
This text is machine translated.













