
Monitoring relay 380, 380 - 480, 480 V DC, V AC 2 change-overs Schneider Electric RM22TR33 Piece 1 pc(s)

Number
Technical specifications
- Packaging type
Piece
- Product type
Monitoring relay
- Type
RM22TR33
- Reading range (min.)
304 V AC
- Reading range (max.)
576 V AC
- Functions
3-phase mains monitoring
Three-phase network
Mains monitoring
No PG contact
Phase sequence
Phase error
Phase monitoring
Off-delay
Voltage
Undervoltage and overvoltage
- Features
+ LED
+ enclosure
- Min. operating voltage
380 V DC
380 V AC
- Max. operating voltage
480 V DC
480 V AC
- Operating voltage
380, 380 - 480, 480 V DC, V AC
- Time interval setting
100 %
- Contact type
2 change-overs
2000 VA
- Contact material
Cadmium free (Ag-alloy)
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Electrical lifespan
100000 cycles
- Durability
1000 0000 cycles
- Connection
Screw terminal
Casing: IP40 / connection: IP20
IP50 (front)
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Width
22.5 mm
- Height
90 mm
- Depth
79.5 mm
- Dim
(W x H x D) 22.5 x 90 x 79.5 mm
- Content
1 pc(s)
- Weight
0.0990 kg
22.5
90 mm
73 mm
FALSE
Screw connection
0
0
2
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1667457 Monitoring relay 380, 380 - 480, 480 V DC, V AC 2 change-overs Schneider Electric RM22TR33 Piece 1 pc(s)





