
Monitoring relay 380 - 415 V AC 1 change-over Finder 70.31.8.400.2022 Piece 1 pc(s)
Number
Highlights & Details
Network monitoring relay 70.31.8.400.2022
Technical specifications
- Switch-on current: 10 A
- Switch-on delay: 1 s
- Switch-off delay: 0.5 - 60 s
- Voltage resistance: (Supply/contacts) 4 kV, (open contacts) 1000 V/AC
- Switching power AC1: 1500 VA
- AC15 switching capacity: 300 VA
- 1-phase motor load, AC3 operation (230 V): 0.185 kW
- Packaging type
Piece
- Product type
Monitoring relay
- Type
70.31.8.400.2022
- Reading range (min.)
300 V AC
- Reading range (max.)
480 V AC
- Functions
3-phase mains monitoring
Undervoltage
Overvoltage
Over-/undervoltage range (overvoltage + undervoltage)
Voltage error memory (selectable)
Phase sequence
Phase error
- Min. operating voltage
380 V AC
- Max. operating voltage
415 V AC
- Operating voltage
380 - 415 V AC
- Switch-on current
10 A
- Contact type
1 change-over
0.185 kW
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
IP20
- Min. temperature
-20 °C
- Max. temperature
+50 °C
- Width
35 mm
- Height
88.8 mm
- Depth
60.8 mm
- Dim
(W x H x D) 35 x 88.8 x 60.8 mm
- Content
1 pc(s)
- Switching voltage
250 V/AC/ 400 V AC
- Dielectric strength
(Supply/contacts) 4 kV, (open contacts) 1000 V AC
- Temperature range
-20 - +50 °C
35
60.8 mm
88.8 mm
AC
FALSE
Screw connection
AC
220-510 V
220-510 V
220-510 V
220-510 V
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507909 Monitoring relay 380 - 415 V AC 1 change-over Finder 70.31.8.400.2022 Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507909 Monitoring relay 380 - 415 V AC 1 change-over Finder 70.31.8.400.2022 Piece 1 pc(s)







