
Monitoring relay 380 - 415 V AC 1 change-over Finder 70.41.8.400.2030 1 pc(s)

Number
Highlights & Details
Network monitoring relay 70.41.8.400.2030
Technical specifications
- Switching power AC1: 1500 VA
- Switching capacity AC15: 300 VA
- 1-phase motor load, AC3 operation (230 V): 0.185 kW
- Product type
Monitoring relay
- Type
70.41.8.400.2030
- Reading range (min.)
300 V AC
- Reading range (max.)
480 V AC
- Functions
3-phase mains monitoring
Neutral monitoring (selectable)
Over-/undervoltage range (overvoltage + undervoltage)
Phase error
Phase sequence
Phase asymmetry
Neutral breaker
- Min. operating voltage
380 V AC
- Max. operating voltage
415 V AC
- Operating voltage
380 - 415 V AC
- Contact type
1 change-over
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
6 A
IP20
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Content
1 pc(s)
- Weight
0.0760
- Factory colour
Multicolour
- Type
3-phase network monitoring (380 – 415 V/Ac), optional N conductor monitoring, over/undervoltage range (overvoltage + undervoltage), phase failure, phase sequence, phase asymmetry, N conductor continuity fault
- Switching voltage
250 V/AC/ 400 V AC
- Switching current
6 A
- Dielectric strength
(Supply/contacts) 4 kV, (open contacts) 1000 V AC
- Type
70.41.8.400.2030
- Nominal voltage range
(50 – 60 Hz) 220 – 510 V AC
- Temperature range
-20 - +50 °C
- Reading range
300 - 480 V
- Operating voltage
(50 – 60 Hz) 380 – 415 V AC
35
60.8 mm
88.8 mm
AC
FALSE
Screw connection
AC
220-510 V
220-510 V
220-510 V
220-510 V
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 507910 Monitoring relay 380 - 415 V AC 1 change-over Finder 70.41.8.400.2030 1 pc(s)
User & Safety Instructions
User & Safety Instructions 507910 Monitoring relay 380 - 415 V AC 1 change-over Finder 70.41.8.400.2030 1 pc(s)







