There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Monitoring relay
70.42.8.400.2032
300 V AC
480 V AC
3-phase mains monitoring
Neutral monitoring (not selectable)
Undervoltage
Overvoltage
Over-/undervoltage range (overvoltage + undervoltage)
Voltage error memory (selectable)
Phase error
Phase sequence
Phase asymmetry
Neutral breaker
380 V AC
415 V AC
380 - 415 V AC
2 change-overs
AgNi
400 V AC
8 A
IP20
-20 °C
+60 °C
1 pc(s)
250 V/AC/ 400 V AC
(Supply/contacts) 4 kV, (open contacts) 1000 V AC
-20 - +50 °C
35
60.8 mm
88.8 mm
AC
FALSE
Screw connection
AC
220-510 V
220-510 V
220-510 V
220-510 V
0
0
1
yes
Datasheet 1381190 Monitoring relay 380 - 415 V AC 2 change-overs Finder 70.42.8.400.2032 1 pc(s)
User & Safety Instructions 1381190 Monitoring relay 380 - 415 V AC 2 change-overs Finder 70.42.8.400.2032 1 pc(s)