
Number
Total (€ 310.08 / piece)
€ 310.08
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Monitoring relay
- Type
EMD-FL-C-10
- Reading range (min.)
0 A/DC
0 A/AC
- Reading range (max.)
10 A/DC
10 A/AC
- Functions
1-phase
Current
Overcurrent
Undercurrent
Window
Error memory
- Operating voltage
24 V AC
- Amperage adjustment range (min.)
0 A
- Amperage adjustment range (max.)
10 A
- Adjustment range (amperage)
0 - 10 A
- Contact type
2 change-overs
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 704817 Monitoring relay EMD-FL-C-10 2866022 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 704817 Monitoring relay EMD-FL-C-10 2866022 Phoenix Contact
Conformity certificate
Conformity certificate 704817 Monitoring relay EMD-FL-C-10 2866022 Phoenix Contact
Description
Monitoring relay for monitoring 1-phase currents of 0¿10 A AC/DC, overcurrent/undercurrent or window, error memory, wide-range power supply unit, 2 PDTs










