
Number
Total (€ 310.08 / piece)
€ 310.08
plus VAT.
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Monitoring relay
- Type
EMD-FL-V-300
- Reading range (min.)
0 V DC
0 V AC
- Reading range (max.)
300 V DC
300 V AC
- Functions
1-phase
Voltage
Overvoltage
Undervoltage
Window
Error memory
- Features
+ switch
- Operating voltage
24 V AC
- Contact type
2 change-overs
- Switching voltage (max.)
300 V DC/AC
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 509377 Monitoring relay EMD-FL-V-300 2866048 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 509377 Monitoring relay EMD-FL-V-300 2866048 Phoenix Contact
Conformity certificate
Conformity certificate 509377 Monitoring relay EMD-FL-V-300 2866048 Phoenix Contact
Description
Monitoring relay for monitoring 1-phase voltages of 0¿300 V AC/DC, overvoltage/undervoltage or window, error memory, wide-range power supply unit, 2 PDTs










