There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Viewing distance
Dim
Weight
Moravia 247.17.989 Round mirror (Ø) 300 mm
833424
This article
2 m
(Ø) 300 mm
2 kg
Moravia 247.13.962 Round mirror (Ø) 400 mm
833425
3 m
(Ø) 400 mm
3 kg
Moravia 247.14.455 Round mirror (Ø) 500 mm
833426
5 m
(Ø) 500 mm
4 kg
Moravia 247.19.332 Round mirror (Ø) 600 mm
833427
7 m
(Ø) 600 mm
5 kg
Moravia 247.18.522 Round mirror (Ø) 700 mm
833429
9 m
(Ø) 700 mm
6 kg
Moravia 247.18.504 Round mirror (Ø) 800 mm
833430
11 m
(Ø) 800 mm
7 kg
Features
Universal mirror for indoor and outdoor
Made from special plastic
Ideal for the observation of access and production areas
Feather-light, no risk of injury
Extremely impact-resistant
Wide-angle effect for short observer distance. Attachment to flat surfaces (e.g. walls) by means of the accompanying holder (length 250 mm). Easy to set. Sizes: 300 - 800 mm diameter.
Scope of delivery
Wall mounting
Description
Features
Universal mirror for indoor and outdoor
Made from special plastic
Ideal for the observation of access and production areas
Feather-light, no risk of injury
Extremely impact-resistant
Wide-angle effect for short observer distance. Attachment to flat surfaces (e.g. walls) by means of the accompanying holder (length 250 mm). Easy to set. Sizes: 300 - 800 mm diameter.