
Highlights & Details
Asus Z170-A Motherboard
- Socket LGA 1151 for Intel® Core i7/i5/i3/Pentium/Celeron® processor 6. Generation
- 4x DDR4 3400 (OC) MHz non-ECC, un-buffered, max. 64 GB
- 2x USB 3.1 (1x type A, 1x type C) / 6x USB 3.0/ 6x SATA III/1 x SATA Express/1x M.2
- Supports NVIDIA ® quad GPU SLI™, AMD ® quad GPU CrossFireX
Technical specifications
- Product type
Motherboard
- Chipset
Intel® Z170
Intel® 1151
- Form factor
ATX
- Interfaces
PS/2
DVI
VGA
DisplayPort
HDMI™
Gigabit LAN (1 Gbps)
USB A (USB 3.2 2nd gen)
USB A (USB 3.2 1st gen)
USB A (USB 2.0)
S/PDIF (TOSLINK)
Show more
- No. of DDR4 slots
4 x
- No. of Gigabit LANs
1 x
- No. of PCIe 3.0 x16
3 x
- No. of PCIe x1
3 x
- No. of PCI ports
1 x
- No. of USB 2.0 ports
2 x
- No. of USB type A 3.0 ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- No. of USB 3.0 ports
1 x
- No. of SATA III ports
6 x
- Onboard audio
5.1
- No. of PS/2 ports
1 x
- Connectors
DVI, HDMI, DisplayPort
- Graphics card type
Intel HD Graphics
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1384343 Asus Z170-A Motherboard PC base Intel® 1151 Form factor (details) ATX Motherboard chipset Intel® Z170
Warranty Terms
Warranty Terms 1384343 Asus Z170-A Motherboard PC base Intel® 1151 Form factor (details) ATX Motherboard chipset Intel® Z170
Description
The ASUS Z170-A is on an Intel ® -Z170 Express Chipset and supports Intel® processors for the socket 1151. It has four DIMM slots and can be set to up to 64 GB DDR4 memory can be upgraded further expands belong to the Z170-A three PCIe x16 slots -3.0/2. 0 - with the support of AMD CrossFireX™ and NVIDIA ® SLI™ technology as well as three PCIe 3.0 x 1 slots. The Z170-A has ROG SupremeFX Audio 8-channel HD-sound, Gigabit-LAN, six SATA3 connectors, one SATA Express connection, a 2-port and two USB 3.1, as well as six USB 3.0 interfaces.
LANGuard - the new RJ45 connection
More throughput. The best surge protection.
ROG has the LAN connection re-invented. Modern Signal coupling technology and premium SMD capacitors, improve throughput. The ESD guards protect the components and so that the mainboard from over-voltage and discharge by lightning and static electricity.
The award-winning UEFI BIOS
The elegant graphical UEFI BIOS with mouse control is even easier to use and set up. With the new design make over-clocking and PC-self-now even more fun. The inexperienced users and an experienced overclocker can be found with the simple EZ Mode and Advanced Mode alike to navigate.
This text is machine translated.
Features
- SATA-Express connection
- The SATA Express interface offers the data transfer rate of PC Ie-Gen 2x2 (10 Gb/s). This motherboard offers enthusiasts the brand-new SATA Express connection, with which one can enjoy the ultimate performance.
- Next Generation USB 3.1
- USB 3.1 what seems to be a small version step sounds, increases the gross data rate from 5 to 10 GBit per second. USB 3.1 offers fast data transfer rates of up to 10 Gbit/s-almost twice as fast as USB 3.0.
Scope of delivery
- Motherboard
- User manual
- Support CD
- I/O shield
- 3x SATA cable
- 1 x screws for M.2
- 1 x SLI bridge
System requirements
- Microsoft ® Windows ® 10 64-bit/8.1 64-bit/7 32-bit/7 64-bit












