
Number
Highlights & Details
MOTOR CONNECTOR
- 2.00mm pitch DuraClik crimp terminal, female, 22-26 AWG, gold (Au) platinum, reel
- This text is machine translated.
Our service for you
Technical specifications
- Please review the product datasheet for further information.
- Packaging type
#####Tape and Reel
- Product type
Crimp contact
- Connector type
Socket
26 - 22
- Connection
Crimp
Press-in
- Rated voltage
125 V
- Test current
3 A
- Manufacturer part #
561618081
- Factory colour
Gold
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- RoHS-compliant
Yes
- Type
MOL Power & Signal Sol.
Documents & Downloads
Datasheet
Datasheet 2901309 MOTOR CONNECTOR 561618081 MOL Power & Signal Sol. Gold Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2901309 MOTOR CONNECTOR 561618081 MOL Power & Signal Sol. Gold Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2901309 MOTOR CONNECTOR 561618081 MOL Power & Signal Sol. Gold Molex Content: 1 pc(s)



